RS Pro 8272884

Image may be a representation.
See specs for product details.
1kW Panel Heater; Floor Mounted; Wall Mounted; Type G - British 3-pin
Manufacturer #: 8272884
Allied Stock #: 70615196
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 649255 Series
Depth 0.118" (3mm)
Dimensions 560 x 600 x 275 mm
Head Type Radiant
Height 22.047" (560mm)
Mounting Type Floor Mounted, Wall Mounted
Plug Type Type G - British 3-pin
Width 23.622" (600mm)
Warranty 3 Year Warranty
Wattage 1000 Watt
Shop By Factory Choice
UPC Code 5056112195757

Overview

RS Mica 1000W Panel Radiators
These 1000W RS Mica panel heaters provide a radiative heat output which warms people and objects in front of it, rather than heating and drying out the air, making a room more comfortable.

These panel heaters provide three power output settings and are fitted with an adjustable thermostat, overheat safety protection and a thermal cut-off for safety.

They are fitted with a wide wheelbase castor set which allows easy movement and minimizing tipping dangers. The castor sets can be removed for wall mounting.

Product Added to Cart
RS Pro
1kW Panel Heater; Floor Mounted; Wall Mounted; Type G - British 3-pin
Allied Stock #: 70615196
Mfr's Part #: 8272884
$119.300 Each
Quantity added: