RS Pro 825073

Image may be a representation.
See specs for product details.
Zinc plated & clear Passivated Steel Coach Screw; 10mmx70mm
Manufacturer #: 825073
Allied Stock #: 70789507

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$8.27 (Pack of 25)
1 $8.27
3 $7.87
Availability

0 can ship immediately.

800 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 218977 Series
Finish Zinc Plated ; Clear Passivated
Head Type Hexagon Head
Length 2.755" (70 mm)
Length, Screw 2.755" (70 mm)
Material Steel
Material, Screw Steel
Plating, Body Zinc
Drive Type Hex Socket
Screw Thread Size #10
Specification DIN 571
Shop By Factory Choice
UPC Code 5056111937785

Overview

BZP Steel, Hexagon Head
To DIN571
Bright zinc plated and clear passivated

Product Added to Cart
RS Pro
Zinc plated & clear Passivated Steel Coach Screw; 10mmx70mm
Allied Stock #: 70789507
Mfr's Part #: 825073
$8.270 Pack of 25
Quantity added: