RS Pro 8240688

Image may be a representation.
See specs for product details.
2000mm Cbl K Type Thermocouple Inconel 600; SS 3mmx500mm Probe -50 to +1200 deg C
Manufacturer #: 8240688
Allied Stock #: 70656966

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$29.72 (Each)
1 $29.72
3 $28.31
10 $26.89
20 $25.55
Availability

0 can ship immediately.

3 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Response Time 2.1 s
Standards RoHS Compliant
Temperature Range -50 to +1200 °C
Thermocouple Type K
Length, Probe 500 mm
Terminator Type Bare Wire Tail
Warranty 3 Year Warranty
Cable Length 6.6' (2m) mm
Shop By Factory Choice
UPC Code 5056112195160

Overview

Type K Mineral Insulated Thermocouples with Flexible Cable End
Type K thermocouples sheathed with mineral insulation and flexible cable end.

Product Added to Cart
RS Pro
2000mm Cbl K Type Thermocouple Inconel 600; SS 3mmx500mm Probe -50 to +1200 deg C
Allied Stock #: 70656966
Mfr's Part #: 8240688
$29.720 Each
Quantity added: