RS Pro 8240537

Image may be a representation.
See specs for product details.
K TypeThermocouple; Standard Plug Term.; 2192degF; Inconel 600; Stainless Steel
Manufacturer #: 8240537
Allied Stock #: 70656935
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$22.43 (Each)
1 $22.43
3 $21.36
10 $20.30
20 $19.28
Availability

0 can ship immediately.

5 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 626380 Series
Response Time 2.1 s
Standards RoHS Compliant
Temperature Range -50 to +1200 °C
Thermocouple Type K
Length, Probe 500 mm
Terminator Type Overmoulded Plug
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056112194903

Overview

Sheathed Type K Thermocouples with Overmoulded Standard Connector
Type K thermocouples sheathed with mineral insulation and overmoulded standard connector.

Product Added to Cart
RS Pro
K TypeThermocouple; Standard Plug Term.; 2192degF; Inconel 600; Stainless Steel
Allied Stock #: 70656935
Mfr's Part #: 8240537
$22.430 Each
Quantity added: