RS Pro 8236954

Image may be a representation.
See specs for product details.
Collar One Piece Screw; Bore 10mm; OD 20mm; W 10mm; Steel
Manufacturer #: 8236954
Allied Stock #: 70656281
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.62 (Pack of 2)
1 $2.62
3 $2.49
10 $2.36
25 $2.17
50 $1.99
Availability

0 can ship immediately.

120 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 584052 Series
Outer Diameter 0.787" (20mm)
Finish Zinc Plated
Material Steel
Diameter, Shaft 0.394" (10mm)
Size, Bore M5 x 10
Shop By Factory Choice
UPC Code 5056112194729

Overview

Steel Shaft Collars
A range of zinc plated steel shaft collars for positioning power transmission components such as bearings, sprockets and pulleys to shafts. Supplied with setscrew.
Zinc plated for corrosion resistance
Quick and easy installation
Metric bore sizes

Product Added to Cart
RS Pro
Collar One Piece Screw; Bore 10mm; OD 20mm; W 10mm; Steel
Allied Stock #: 70656281
Mfr's Part #: 8236954
$2.620 Pack of 2
Quantity added: