RS Pro 8229808

Image may be a representation.
See specs for product details.
Grey Nylon 66 Cable Gland Locknut; M25 Thread; IP68
Manufacturer #: 8229808
Allied Stock #: 70656208

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.32 (Each)
25 $0.32
50 $0.31
375 $0.30
Availability

0 can ship immediately.

13050 can ship in 10 days.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Series 631067 Series
Color Gray
Height 0.264" (6.7mm)
Material Nylon 66
Standards UL Listed
IP Rating IP68
Thread Size M25
Shop By Factory Choice
UPC Code 5056112193920

Overview

RS IP68 Plastic Locknuts
IP68 Plastic locknuts made from nylon 66 material UL approved. Designed to work with cable glands that have a PG thread size.
Nylon 66 UL approved material
IP68 Rating

Product Added to Cart
RS Pro
Grey Nylon 66 Cable Gland Locknut; M25 Thread; IP68
Allied Stock #: 70656208
Mfr's Part #: 8229808
$0.320 Each
Quantity added: