RS Pro 8229669

Image may be a representation.
See specs for product details.
PG21 Grey Nylon Cable Gland With Locknut; 13 - 18mm Cable Dia Range; IP68
Manufacturer #: 8229669
Allied Stock #: 70656166

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.57 (Each)
10 $1.57
20 $1.44
150 $1.32
Availability

90 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series 631031 Series
Color Gray
Material Nylon 66
Standards UL 94V-2
Thread Length 40.8 mm
IP Rating IP68
Cable Diameter 13 to 18 mm
Thread Size PG-21
Diameter, Cable, Maximum 18 mm
Diameter, Cable, Minimum 13 mm
Shop By Factory Choice
UPC Code 5056112193500

Overview

IP68 Round Top Nylon 66 Cable Gland
The round top cable glands are simple and easy to apply. They are ideal for diverse industries and a variety of applications.

Features and benefits
UL listed Nylon 66 material
Simple and easy to use
IP68 protection
PG thread to DIN standard with washer assembled
Available in a range of Colors and thread sizes

Product Added to Cart
RS Pro
PG21 Grey Nylon Cable Gland With Locknut; 13 - 18mm Cable Dia Range; IP68
Allied Stock #: 70656166
Mfr's Part #: 8229669
$1.570 Each
Quantity added: