RS Pro 8229284

Image may be a representation.
See specs for product details.
Hex Socket Countersunk Steel Bright Zinc Plated Socket Screw; M12x25mm
Manufacturer #: 8229284
Allied Stock #: 70656911

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$16.61 (Pack of 50)
1 $16.61
5 $15.77
Availability

0 can ship immediately.

200 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 778303 Series
Finish Bright Zinc Plated
Grade 10.9
Head Type Countersunk Head
Length 0.984" (24.99 mm)
Length, Body 0.984" (25 mm)
Length, Screw 0.984" (25 mm)
Material Steel
Material, Screw Steel
Size, Thread M12
Thread Type Metric
Drive Type Hex Socket
Head Shape Hex Socket Countersunk
Screw Thread Size M12
Specification DIN 7991
Shop By Factory Choice
UPC Code 5056112193081

Overview

Bright Zinc Plated Steel Countersunk Head Screw

Product Added to Cart
RS Pro
Hex Socket Countersunk Steel Bright Zinc Plated Socket Screw; M12x25mm
Allied Stock #: 70656911
Mfr's Part #: 8229284
$16.610 Pack of 50
Quantity added: