RS Pro 821245

Image may be a representation.
See specs for product details.
Stainless Steel Compression Spring; 15.7mmx2.75mm; 0.18N/mm
Manufacturer #: 821245
Allied Stock #: 70640880

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.204 (Each)
10 $0.204
20 $0.188
50 $0.173
100 $0.159
Availability

0 can ship immediately.

4400 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series 136143 Series
Diameter, Outer 0.108" (2.75mm)
Material Stainless Steel
Diameter, Wire 0.25 mm
Shop By Factory Choice
UPC Code 5056111937112

Overview

Stainless Steel Compression Springs
Material to DIN 17224 No.1, 4310 or BS2056 EN58A
Ends are squared and unground
Appearance: brown/bronze
Made with a right hand helix

Product Added to Cart
RS Pro
Stainless Steel Compression Spring; 15.7mmx2.75mm; 0.18N/mm
Allied Stock #: 70640880
Mfr's Part #: 821245
$0.204 Each
Quantity added: