RS Pro 8200508

Image may be a representation.
See specs for product details.
Toggle Switch IP67 DPDT (On)-On; 5 A @ 250 Vac; PCB
Manufacturer #: 8200508
Allied Stock #: 70656752
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$11.97 (Each)
1 $11.97
3 $11.38
10 $10.81
25 $9.95
50 $9.15
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Bat
Series 623113 Series
Contact Resistance 10 mΩ
Current Rating 5 A
Contact Material Silver
Mounting Type PCB
Operating Temperature, Maximum +85 °C
Operating Temperature, Minimum -30 °C
Standards MIL-STD-202F
Terminal Type Solder Lug
Contact Form DPDT
Contact Configuration DPDT
Contact Current Rating 5 A @ 250 V ac
Material, Actuator Brass
Operation (ON)-ON
Temperature Operating Range -30 to +85 °C
Voltage Rating 250 VAC
Length, Actuator 18 mm
IP Rating IP67
Shop By Factory Choice
UPC Code 5056112191346

Overview

IP67 Sealed Miniature Toggle Switches - RS Series
These full sealed switches feature a double shell case for added mechanical strength and high electrical insulation. The switches have a two 'O' ring frontal seals that maintain the seal during operation. The rear of the switch is also fully sealed allowing full protection from flowing water.The contacts are suitable for both low level switching (10mA 50mV - 10μA, 5Vdc minimum) and power applications (3A @ 250Vac).

Product Added to Cart
RS Pro
Toggle Switch IP67 DPDT (On)-On; 5 A @ 250 Vac; PCB
Allied Stock #: 70656752
Mfr's Part #: 8200508
$11.970 Each
Quantity added: