RS Pro 8134495

Image may be a representation.
See specs for product details.
Vinyl Mandatory High Visibility Clothing Sign with Pictogram Only; 100x100mm
Manufacturer #: 8134495
Allied Stock #: 70656050
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.74 (Each)
1 $0.74
3 $0.70
10 $0.67
20 $0.62
40 $0.57
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 646286 Series
Color Blue/White
Dimensions 100 x 100 mm
Height 3.937" (100mm)
Material Vinyl
Mounting Type Self Adhesive
Standards ISO 7010
Width 3.937" (100mm)
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056112186595

Overview

ISO 7010 Vinyl Pictogram Signs

Product Added to Cart
RS Pro
Vinyl Mandatory High Visibility Clothing Sign with Pictogram Only; 100x100mm
Allied Stock #: 70656050
Mfr's Part #: 8134495
$0.740 Each
Quantity added: