Skip to content

RS PRO 8125201

CP Actuator 110V 2 Wires

Mfr. Part #: 8125201 / RS Stock #: 70655945

RS PRO

RS PRO 8125201

Mfr. Part #: 8125201
RS Stock #: 70655945

Description

CP Actuator 110V 2 Wires

Out of Stock

Price

Qty.

Standard Price

1

$88.78

3

$84.55

10

$81.15

25

$78.62

50

$76.08

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Number of Ports
1
Supply Voltage
110 V
Temperature Operating Range
-20 to +80 °C
UPC Code
5056112185451
Warranty
3 Year Warranty

Overview

Electric Actuator for Quarter Turn Valves
Suitable for actuatable valves up to 1.1/4in. size (only for s.64 LT)
Compact package to fit in restricted spaces
Power supply 230Vac 50Hz / 24Vac 50-60Hz
Motor power consumption 10W
Torque output up to 5 Nm (44 in-lb)
Operation time 20 to 25 sec
Working temperature -20°C (-4°F) +80°C (+180°F)
Protection class IP65 comparable to NEMA 4X
Micro-switches for open-close signals
Micro-switches can pass up to 1A Reversing motor
Direct mount on valve for perfect shaft alignment
Positive orientation between ball valve and actuator
Actuator easily removable for manual operating
Visual position indicator
Corrosion resistant plastic housing
Actuator has successfully passed 100,000 cycle life tests
Duty cycle 60%