RS Pro 8114374

Image may be a representation.
See specs for product details.
H05VV-F 2 Core Unscreened 3182Y Grey Power Cable PVC
Manufacturer #: 8114374
Allied Stock #: 70790895

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$99.54 (Reel of 100)
1 $99.54
3 $94.56
Availability

0 can ship immediately.

1200 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 549006 Series
Cable Type Multiconductor
Jacket Color Gray
Cross-Section Area 2.5
Current Rating 20 A
Diameter, Outer 10.6 mm
Insulation Material Polyvinyl Chloride (PVC)
Material, Insulation Polyvinyl Chloride (PVC)
Number of Conductors 2
Operating Temperature, Maximum +70 °C
Operating Temperature, Minimum -15 °C
Standards BASEC
Stranding 50x30
Type 3182Y
Wire Size 13 AWG
Temperature Operating Range Maximum of +70 °C
Voltage Rating 300 V, 500 V
Number of Cores 2
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Bare Copper (BC)
Shop By Factory Choice
UPC Code 5056112179085

Overview

BASEC approved H05VVF/3182Y 2 Core Cable
Flexible, 2 core cable with fine stranded copper conductors.

Product Added to Cart
RS Pro
H05VV-F 2 Core Unscreened 3182Y Grey Power Cable PVC
Allied Stock #: 70790895
Mfr's Part #: 8114374
$99.540 Reel of 100
Quantity added: