RS Pro 8111785

Image may be a representation.
See specs for product details.
Cable Ties; Non-Releasable; Nylon 66; Natural; 4.4" x 0.1"(111mmx2.6mm)
Manufacturer #: 8111785
Allied Stock #: 70655250
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$28.67 (Pack of 100)
1 $28.67
3 $27.23
15 $25.86
30 $23.80
Availability

0 can ship immediately.

700 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 583646 Series
Color Natural
Length 4.37" (111mm)
Material Nylon 6/6
Standards UL 94 V-2, ABS, RoHS Compliant
Type Non-Releasable
Shop By Factory Choice
UPC Code 5056112177999
Approximate Length 4 "

Overview

RS Natural Security Ties
Natural in Color
Nylon 66 94V2 Material

Product Added to Cart
RS Pro
Cable Ties; Non-Releasable; Nylon 66; Natural; 4.4" x 0.1"(111mmx2.6mm)
Allied Stock #: 70655250
Mfr's Part #: 8111785
$28.670 Pack of 100
Quantity added: