RS Pro 8047899

View More
Image may be a representation.
See specs for product details.
Type K 5M Welded Tip Thermocouple; Flat Pin; Plug; For Type K Thermocouple
Manufacturer #: 8047899
Allied Stock #: 70654805
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$18.12 (Each)
1 $18.12
3 $17.22
10 $16.37
20 $15.06
Availability

0 can ship immediately.

1 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accessory Type Mini Plug
Series 432654 Series
For Use With Type K Thermocouple
Temperature, Ambient, Minimum -75 °C
Shop By Factory Choice
UPC Code 5056112172871

Overview

Durable Type K, J & T Exposed Welded Tip Thermocouples
Thermocouple types K, J & T to IEC 584
Fast response, welded exposed junction
Durable Teflon construction with choice of conductor size, 1/0.315mm solid or 7/0.2mm stranded
Miniature plug termination
Temperature range -75 → +250 °C
Ideal for test & development applications

Product Added to Cart
RS Pro
Type K 5M Welded Tip Thermocouple; Flat Pin; Plug; For Type K Thermocouple
Allied Stock #: 70654805
Mfr's Part #: 8047899
$18.120 Each
Quantity added: