RS Pro 7999320

Image may be a representation.
See specs for product details.
T118A Tshank HSS Jigsaw Blade
Manufacturer #: 7999320
Allied Stock #: 70654306
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.61 (Each)
5 $1.61
Availability

0 can ship immediately.

1195 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Application Metal
Series 627291 Series
Length, Overall 2.95" (75 mm)
Material HSS
Model Number T118A
Blade Material HSS
Shop By Factory Choice
UPC Code 5056112166276

Overview

Jigsaw Blades
Professional jigsaw blades for use in power tools. Blades available for the clean high speed cutting of wood, metal and ceramics.
Application marked on the side of the blade for easy identification of the right part for the job
High Speed Steel blades for metal cutting
High Carbon Steel blades for wood cutting
Carbide blades for ceramic cutting
Supplied in packs of 5

Product Added to Cart
RS Pro
T118A Tshank HSS Jigsaw Blade
Allied Stock #: 70654306
Mfr's Part #: 7999320
$1.610 Each
Quantity added: