RS Pro 7983769

Image may be a representation.
See specs for product details.
Polyimide Heating Element; 50mmx100mmx0.2mm
Manufacturer #: 7983769
Allied Stock #: 70654230

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$49.49 (Each)
1 $49.49
Availability

0 can ship immediately.

7 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 506974 Series
Length 1.968" (50 mm)
Material Polyimide
Operating Temperature, Maximum +200 °C
Operating Temperature, Minimum -60 °C
Thickness 0.2 mm
Width 3.937" (100 mm)
Shop By Factory Choice
UPC Code 5056112165392

Overview

Kapton Heater Mat
Kapton© heater mats are thin & lightweight, and offer and ideal solution for fast responding low profile applications with self-adhesive mounting
Polymide (Kapton©) Heater Mat benefits include:
Minimal thermal loss
Superb electrical insulation
Excellent chemical resistance
High power densities
Weather & Ozone resistant
Fungus & Bacteria resistant with a good resistance to radiation
Supply Voltage is 12 V at various power ratings
Nominal Thickness 0.2mm
Maximum Width 300mm
Maximum Length 550mm
Operating Temperature Range -60 to +200 °C

Suggested applications include:
Military & Aerospace, where a low out gassing solution is required
Medical Sterilization
Laboratory Research
Photographic & Optical Equipment
LCD Displays & Computer Equipment

Product Added to Cart
RS Pro
Polyimide Heating Element; 50mmx100mmx0.2mm
Allied Stock #: 70654230
Mfr's Part #: 7983769
$49.490 Each
Quantity added: