RS Pro 7983630

Image may be a representation.
See specs for product details.
Stepper Motor; 0.25" (6.35mm) Shaft Dia; Bipolar; Unipolar; 1.8deg; 0.83Nm; 7.4V dc
Manufacturer #: 7983630
Allied Stock #: 70615143
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$66.55 (Each)
1 $66.55
5 $63.22
Availability

0 can ship immediately.

11 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 245880 Series
Current Rating 1 A
Depth 0.079 in.
Standards RoHS Compliant
Type Hybrid Stepper
Voltage, Nominal 7.4 VDC
Diameter, Shaft 0.25 in.
Torque 0.83 Nm
Length, Shaft 3.61 in.
Number of Wires 6
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056112165187

Overview

Stepper Motors With/Without Rear Shaft Extensions
Some motors have 8-lead configuration allowing maximum flexibility for connection to any standard stepper motor drive boards. The windings can be connected in series or parallel for different drive requirements
A number of the motors are supplied with 0.1in. connector fitted to the flying lead (see table below), all are supplied with leads
Recommended suitable header is stock no. 479-181

Product Added to Cart
RS Pro
Stepper Motor; 0.25" (6.35mm) Shaft Dia; Bipolar; Unipolar; 1.8deg; 0.83Nm; 7.4V dc
Allied Stock #: 70615143
Mfr's Part #: 7983630
$66.550 Each
Quantity added: