RS Pro 7976311

Image may be a representation.
See specs for product details.
Plain Stainless Steel Hex Head Machine Screws; M8x35mm
Manufacturer #: 7976311
Allied Stock #: 70790574
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$11.38 (Pack of 50)
1 $11.38
3 $10.81
5 $10.27
10 $9.44
20 $8.69
Availability

0 can ship immediately.

1650 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 127868 Series
Finish Plain
Head Type Hexagon Head
Length 1.377" (34.98 mm)
Length, Screw 1.377" (35 mm)
Material Stainless Steel
Material, Screw Stainless Steel
Drive Type Hex Socket
Head Shape Hex
Screw Thread Size M8
Specification DIN 933
Shop By Factory Choice
UPC Code 5056112164630

Overview

Stainless Steel Set Screws - Type A2 - Metric Threads
To DIN933
A2 grade 18//8 stainless steel
Can be used up to 800°C
Suitable for use in most food, medical, chemical, construction and electronic applications.

Product Added to Cart
RS Pro
Plain Stainless Steel Hex Head Machine Screws; M8x35mm
Allied Stock #: 70790574
Mfr's Part #: 7976311
$11.380 Pack of 50
Quantity added: