RS Pro 7976266

Image may be a representation.
See specs for product details.
Hex Socket Cap Stainless Steel Plain Socket Screw; M3x10mm
Manufacturer #: 7976266
Allied Stock #: 70791133

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.65 (Pack of 50)
1 $2.65
3 $2.52
5 $2.40
10 $2.21
20 $2.03
Availability

0 can ship immediately.

19750 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 778940 Series
Finish Plain
Head Type Socket Head
Length 0.393" (9.98 mm)
Length, Screw 0.394" (10 mm)
Material Stainless Steel
Material, Screw Stainless Steel
Size, Thread M3
Thread Type Metric
Drive Type Hex Socket
Head Shape Hex Socket Cap
Screw Thread Size M3
Specification DIN 912
Shop By Factory Choice
UPC Code 5056112164500

Overview

A2 Stainless steel hexagon socket head screws, metric thread
Stainless steel hexagon socket head screws
Metric thread

Product Added to Cart
RS Pro
Hex Socket Cap Stainless Steel Plain Socket Screw; M3x10mm
Allied Stock #: 70791133
Mfr's Part #: 7976266
$2.650 Pack of 50
Quantity added: