RS Pro 7951043

Image may be a representation.
See specs for product details.
Incremental HTL Inverted Rotary Encoder; 8000rpm; 256; 5 - 30 Vdc; IP67
Manufacturer #: 7951043
Allied Stock #: 70653847
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 70 mA
Mounting Type Flange Mount
Operating Temperature, Maximum 80 C
Operating Temperature, Minimum -20 C
Standards RoHS Compliant; EN 60529; DIN VDE 0160
Supply Voltage 5-30 V
Maximum Operating Temperature 80 C
Minimum Operating Temperature -20 C
Type Incremental
Depth, Overall 85 mm
Frequency, Switching 200 kHz
Signal Output HTL Inverted
Technology Optical
Width, Overall 58 Dia. mm
Dimensions, Overall 58 Dia. x 85
IP Rating IP67
Warranty 3 Year Warranty
Pulse Per Revolution 2500 PPR
Shop By Factory Choice
UPC Code 5056112160731

Overview

Rotary transducer WDG58B, incremental, shaft, 58 mm
Recording of rpm, position, distance or speed
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160

Product Added to Cart
RS Pro
Incremental HTL Inverted Rotary Encoder; 8000rpm; 256; 5 - 30 Vdc; IP67
Allied Stock #: 70653847
Mfr's Part #: 7951043
$251.100 Each
Quantity added: