RS Pro 7904693

Image may be a representation.
See specs for product details.
Battery; RS Pro 926 6V; 18.3Ah Zinc Chloride Lantern Battery
Manufacturer #: 7904693
Allied Stock #: 71093903
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$12.49 (Each)
1 $12.49
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Capacity 18.3 Ah
Chemical System Zinc Chloride
Dimensions 3.03 x 2.87 x 4.49" (77 x 73 x 114mm)
Size 926
Voltage, Nominal 6 V
Shop By Factory Choice
UPC Code 5056112157717

Overview

RS 4R25/2 Zinc Chloride Battery
Extra life, high performance zinc chloride battery giving significantly longer life than zinc carbon.

Features:

  • 6V 18.3Ah
  • Popular low cost
  • Suitable for low drain, heavy duty use
  • Alternative to PC926
  • Screw terminal connection

  • Product Added to Cart
    RS Pro
    Battery; RS Pro 926 6V; 18.3Ah Zinc Chloride Lantern Battery
    Allied Stock #: 71093903
    Mfr's Part #: 7904693
    $12.490 Each
    Quantity added: