RS Pro 7901193

Image may be a representation.
See specs for product details.
5.08mm Pitch Straight PCB Terminal Block with Screw Term.; Through Hole; 3 Way
Manufacturer #: 7901193
Allied Stock #: 70653493
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.39 (Each)
5 $0.39
10 $0.36
1875 $0.32
6250 $0.30
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series 485179 Series
Color Green
Current Rating 16 A
Depth 0.157" (4mm)
Gender Female
Length 0.6" (15.24mm)
Material Polyamide
Mounting Type PCB Mount
Number of Contacts 3
Number of Rows 1
Pitch 5.08 mm
Termination Through Hole
Type Plug
Wire Size 12-26 AWG
Temperature Operating Range -40 to +105 °C
Voltage, Withstanding 2000 VAC
Shop By Factory Choice
UPC Code 5056112156666

Overview

5.08 mm Pitch Terminal Block Plugs
A professional range of Wire-to-Board 2-part Terminal Block Plugs with 5.08 mm pitch with Screw Cage Clamp termination method.
For mating Headers see typical stock numbers 790-0950 for Straight and 790-0994 for Right Angle variants.
Various positons available

Product Added to Cart
RS Pro
5.08mm Pitch Straight PCB Terminal Block with Screw Term.; Through Hole; 3 Way
Allied Stock #: 70653493
Mfr's Part #: 7901193
$0.390 Each
Quantity added: