RS Pro 7900727

Image may be a representation.
See specs for product details.
5.08mm Pitch Straight PCB Terminal Block with Screw Term.; Cable Mount; 9 Way
Manufacturer #: 7900727
Allied Stock #: 70653354

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series 485179 Series
Color Green
Current Rating 16 A
Depth 0.079" (2mm)
Gender Female
Length 1.8" (45.72mm)
Material Polyamide
Mounting Type PCB Mount
Number of Contacts 9
Number of Rows 1
Pitch 5.08 mm
Type Plug
Wire Size 12-24 AWG
Temperature Operating Range -40 to +105 °C
Voltage, Withstanding 2000 VAC
Primary Type PCB
Shop By Factory Choice
UPC Code 5056112155270

Overview

5.08 mm Pitch Terminal Block Plugs
A professional range of Wire-to-Board 2-part Terminal Block Plugs with 5.08 mm pitch with Screw Cage Clamp termination method.
For mating Headers see typical stock numbers 790-0950 for Straight and 790-0994 for Right Angle variants.
Various positons available

Product Added to Cart
RS Pro
5.08mm Pitch Straight PCB Terminal Block with Screw Term.; Cable Mount; 9 Way
Allied Stock #: 70653354
Mfr's Part #: 7900727
$2.020 Each
Quantity added: