RS Pro 7874568

Image may be a representation.
See specs for product details.
Cable Trunking Coupler PVC Skirting Coupler
Manufacturer #: 7874568
Allied Stock #: 70653155
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.42 (Each)
1 $1.42
3 $1.36
Availability

0 can ship immediately.

91 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accessory Type Skirting Coupler
Series 483665 Series
Color White
Height 4.331" (110mm)
Material PVC
Shop By Factory Choice
UPC Code 5056112153207

Overview

SL Slimline Skirting Trunking White Coupler in White PVC-U
The SL slimline range of cable management products are manufactured from RAU PVC 1308, which is a tough, rigid material, with excellent resistance to chemicals and ageing. These skirting trunking white couplers are suitable for domestic and light commercial installations, including hotels. They are ideal for those faced with the challenge of re-cabling in refurbishment projects. Although slim line in design, the SL range can still address the need to segregate high and low voltage circuits. The Base is pre-punched, which facilitates speedy positioning and installation.
Available in 70x20 & 110x20mm
Base material PVC-U 1530
Cover material PVC-U 1309
Color RAL 9010 Pure White

Product Added to Cart
RS Pro
Cable Trunking Coupler PVC Skirting Coupler
Allied Stock #: 70653155
Mfr's Part #: 7874568
$1.420 Each
Quantity added: