RS Pro 7842747

Image may be a representation.
See specs for product details.
Diamond Anti Vibration Mount Elastomer; 99.21 lb; M12
Manufacturer #: 7842747
Allied Stock #: 70652843
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 461951 Series
Material Elastomer
Mounting Type Screw
Size, Thread M12
Type Small
Height, Overall 38.5 mm
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056112147923

Overview

RS Antivibration Mounts
RS marine mounts have been given a marine approval certificate (DNV certification). These anti-vibration mounts are ideally suited to mobile applications and have anti-corrosive properties. The top protects the inside from corrosive materials like oil and diesel and environmental corrosion like ozone and UV light.
Marine Approval Certificated (DNV certification)
Anticorrosive treated for outdoor use
RoHs Compliant

Product Added to Cart
RS Pro
Diamond Anti Vibration Mount Elastomer; 99.21 lb; M12
Allied Stock #: 70652843
Mfr's Part #: 7842747
$26.860 Each
Quantity added: