RS Pro 7785048

Image may be a representation.
See specs for product details.
Timing Belt; 85 Tooth; 172.72mm Lengthx6mm Width
Manufacturer #: 7785048
Allied Stock #: 70652738
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.99 (Each)
1 $2.99
3 $2.84
6 $2.71
25 $2.49
Availability

0 can ship immediately.

2 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 450429 Series
Length 6.8" (172.72 mm)
Material Rubber
Pitch 2.032 mm
Standards DIN/ISO 5296
Shop By Factory Choice
UPC Code 5056112145578

Overview

RS Rubber Timing Belts
Miniature MXL rubber timing belts from RS. Rubber back/teeth which have been reinforced with glass Fiber. Our MXL miniature rubber timing belts are available in a variety of sizes to suit different application needs.

Product Added to Cart
RS Pro
Timing Belt; 85 Tooth; 172.72mm Lengthx6mm Width
Allied Stock #: 70652738
Mfr's Part #: 7785048
$2.990 Each
Quantity added: