RS Pro 7758084

Image may be a representation.
See specs for product details.
13A 2 Gang Switched Wall Mount Fused Spurs
Manufacturer #: 7758084
Allied Stock #: 70824505

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.60 (Each)
1 $3.60
3 $3.43
10 $3.26
50 $3.11
100 $2.95
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 445134 Series
Current Rating 13 A
Depth 33
Finish Matt
Fuse Type BS 1363
Height 85.6 mm, 86 mm
Length 85.6
Material Urea Formaldehyde
Mounting Style Wall Mount
Number of Poles 2 Pole
Width 85.6
Number of Gangs 2
Warranty 3 Year Warranty
Number of Switches Yes
Shop By Factory Choice
UPC Code 5056112141808
Product Added to Cart
RS Pro
13A 2 Gang Switched Wall Mount Fused Spurs
Allied Stock #: 70824505
Mfr's Part #: 7758084
$3.600 Each
Quantity added: