RS Pro 7747254

Image may be a representation.
See specs for product details.
IEC Minature Socket For Use With E Type Thermocouple
Manufacturer #: 7747254
Allied Stock #: 70652508

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accessory Type Minature Socket
Series 213251 Series
Color Violet
Housing Color Violet
Connector Type PCB Mounting
For Use With E Type Thermocouple
Mounting Type PCB
Operating Temperature, Maximum +220 °C
Operating Temperature, Minimum -35°C
Connector Size Miniature
Thermocouple Type Type E
Shop By Factory Choice
UPC Code 5056112139362

Overview

Miniature Thermocouple PCB Mounting Sockets
Versatile, high quality, circuit board mounting miniature sockets, specially designed for PCB mounting. Available in thermocouple types K, J, T, E, B and copper and Color coded in accordance with IEC specification.
Reliable interconnection, for high duty use
Solid pins for direct PCB mounting- 7.9mm pitch
Provision for a cold junction sensor
Operating temperature +220 °C max


Product Added to Cart
RS Pro
IEC Minature Socket For Use With E Type Thermocouple
Allied Stock #: 70652508
Mfr's Part #: 7747254
$3.850 Each
Quantity added: