RS Pro 7740263

Image may be a representation.
See specs for product details.
PID Temperature Controller; 48x48mm; 3 Output Relay; SSR; 24 Vac/dc Supply Voltage
Manufacturer #: 7740263
Allied Stock #: 70827090
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 445509 Series
Display Type LED
Mounting Type DIN Rail
Operating Temperature, Maximum +50 °C
Operating Temperature, Minimum 0 °C
Output Type Relay, SSR
Standards RoHS Compliant; UL Listed; GOST-R; CE Certified
Temperature Range 0 to +50 °C
Type PID Temperature Controller
Depth, Panel 87.5 mm
Number of Outputs 3
Temperature Operating Range 0 to +50 °C
IP Rating IP65
Warranty 3 Year Warranty
Display Colors Green, Red
Shop By Factory Choice
UPC Code 5056112138495

Overview

Process Controller
This series of process controllers are designed for measuring and controlling temperature and any process value. They can be used in many applications with their universal process input, control outputs, selectable alarm functions.
They are mainly used in glass, plastic, petro-chemistry, textile, automotive and machine production industries.

Product Added to Cart
RS Pro
PID Temperature Controller; 48x48mm; 3 Output Relay; SSR; 24 Vac/dc Supply Voltage
Allied Stock #: 70827090
Mfr's Part #: 7740263
$134.840 Each
Quantity added: