RS Pro 7704279

View More
Image may be a representation.
See specs for product details.
0805 MC 1nF Ceramic Multilayer Cap; 100 Vdc; +125degC; X7R Dielectric; +/-10% SMD
Manufacturer #: 7704279
Allied Stock #: 70652273
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$133.05 (Reel of 4000)
1 $133.05
2 $126.70
10 $114.04
Availability

0 can ship immediately.

8000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 440043 Series
Capacitance 1 nF
Depth 0.157" (4mm)
Dielectric Voltage X7R
Dimensions 2 x 1.25 x 0.8 mm
Height 0.031" (0.8mm)
Length 0.078" (2mm)
Mounting Type Surface Mount
Operating Temperature, Maximum +125 °C
Operating Temperature, Minimum -55 °C
Standards RoHS Compliant; EIAJ-RC3402; EIA-RS198 & IEC PUB 384-10
Tolerance 10 %
Element Material Ceramic
Temperature Operating Range -55 to +125 °C
Voltage Rating 100 VDC
Shop By Factory Choice
UPC Code 5056112134169

Overview

RS 0805 MLCC Series (Reels)

General purpose range of full reel MLCC capacitors suitable for machine positioning

Product Added to Cart
RS Pro
0805 MC 1nF Ceramic Multilayer Cap; 100 Vdc; +125degC; X7R Dielectric; +/-10% SMD
Allied Stock #: 70652273
Mfr's Part #: 7704279
$133.050 Reel of 4000
Quantity added: