RS Pro 7691287

Image may be a representation.
See specs for product details.
ANSI Standard In-Line Plug For Use With B Type Thermocouple
Manufacturer #: 7691287
Allied Stock #: 70652173

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.02 (Each)
1 $5.02
3 $4.78
10 $4.40
20 $4.04
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accessory Type Standard In-Line Plug
Series 439701 Series
Color Grey
Housing Color Grey
Connector Type Solid Pin
For Use With B Type Thermocouple
Operating Temperature, Maximum +220 °C
Operating Temperature, Minimum -35°C
Connector Size Standard
Thermocouple Type Type B
Shop By Factory Choice
UPC Code 5056112131991

Overview

Standard In-Line Thermocouple Plugs
Standard in line connectors with solid, round plug pins available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple plugs are suitable for many industrial applications.
Contacts are polarised to prevent incorrect connection
Color coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C


Product Added to Cart
RS Pro
ANSI Standard In-Line Plug For Use With B Type Thermocouple
Allied Stock #: 70652173
Mfr's Part #: 7691287
$5.020 Each
Quantity added: