RS Pro 7674970
Resources
- Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$271.08
(Each)
1 | $271.08 |
3 | $257.52 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Color | Black | |
Material | PP | |
Width, External | 560 mm | |
Height, External | 190 mm | |
Material Type | Plastic | |
Dimensions, Internal Panel | 170 x 500 x 285 | |
IP Rating | IP67 | |
Warranty | 3 Year Warranty | |
Shop By | Factory Choice | |
UPC Code | 5056112128670 |
Overview
Watertight Equipment Case
Professional Polypropylene equipment case with pre-cut foam enabling the user to create a secure and firm fit for sensitive and valuable equipment when in transit.