RS Pro 7649558

Image may be a representation.
See specs for product details.
Non-Resettable Wire Ended Fuse; 0.13"(3.18mm) Dia; Epoxy Coated; 3A; 250V ac
Manufacturer #: 7649558
Allied Stock #: 70827589
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.50 (Each)
10 $0.50
50 $0.47
100 $0.45
500 $0.41
Availability

0 can ship immediately.

30 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series 434191 Series
Current Rating 3 A
Diameter, Body 3.18 mm
Height, Body 7.1 mm
Body Material Epoxy Coated
Operating Temperature, Maximum +125 °C
Operating Temperature, Minimum -55 °C
Standards RoHS Compliant
Type Slow Blow
Voltage, Rated AC 250 VAC
Temperature Operating Range -55 to +125 °C
Voltage Rating 250 VAC V ac
Breaking Capacity 50 A @ 250 V ac/125 V dc
Shop By Factory Choice
UPC Code 5056112128007

Overview

RS Slow Blow Axial Fuses
RS slow blow axial fuses are a convenient and reliable solution to a vast array of application requirements.

Product Added to Cart
RS Pro
Non-Resettable Wire Ended Fuse; 0.13"(3.18mm) Dia; Epoxy Coated; 3A; 250V ac
Allied Stock #: 70827589
Mfr's Part #: 7649558
$0.500 Each
Quantity added: