RS Pro 7647221

Image may be a representation.
See specs for product details.
LPF-25-42; Constant Voltage LED Driver 25.2W 23.1 - 42V 0.6A
Manufacturer #: 7647221
Allied Stock #: 70824328
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$29.70 (Each)
1 $29.70
3 $28.29
5 $26.88
10 $25.46
25 $24.04
50 $22.63
Availability

0 can ship immediately.

8 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application LED Lighting, Moving Signs
Series LED Driver Series
Output Current 0.6 A
Input Voltage 127 to 431 V dc, 90 to 305 V ac
Output Voltage 23.1 to 42 V
Operation Constant Voltage
Voltage Rating 127 to 431 V dc, 90 to 305 V ac
Shop By Factory Choice

Overview

RS LPF-25 Series 25W LED Driver Power Supply
LPF-25 series 25W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-25 series 25W LED driver power supplies have a class II AC input design (two wires without FG) and are fully potted by heat-conducted glue which provides an IP67 protection rating and an internal shock absorption to withstand 5G vibration. A high efficiency of up to 87% is also offered by these 25W LED driver power supplies and an ability to operate under a wide temperature range of -40 to +70° using free air convection. Typical applications for these 25W LED driver power supplies include LED lighting and moving sign applications in dry, damp or wet locations.
Standards:
UL8750, CSA C22.2 No. 250.0-08 (except for 48V, 54V),EN61347-1, EN61347-2-13 independent, IP67 approved ; Design refer to UL60950-1, TUV EN60950-1

Product Added to Cart
RS Pro
LPF-25-42; Constant Voltage LED Driver 25.2W 23.1 - 42V 0.6A
Allied Stock #: 70824328
Mfr's Part #: 7647221
$29.700 Each
Quantity added: