RS Pro 7605595

Image may be a representation.
See specs for product details.
Ball Pneumatic Operated Process Valve; 2in BSP
Manufacturer #: 7605595
Allied Stock #: 70651401
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$228.62 (Each)
1 $228.62
3 $217.74
10 $209.02
25 $202.50
50 $195.96
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 431191 Series
Size, Thread 2 in
Valve Type Ball
Connection 2 in BSP
Warranty 3 Year Warranty
Return Direct Action
Shop By Factory Choice
UPC Code 5056112123897

Overview

Brass Ball Valve with Pneumatic Actuator
40 BAR rated
Double Acting
Body Hot pressed brass
End cap Hot pressed brass
Ball Brass chrome plated
Seat ring P.T.F.E.
Body seal P.T.F.E.
Stem Brass
Stem ring Viton
O-ring NBR 70

Product Added to Cart
RS Pro
Ball Pneumatic Operated Process Valve; 2in BSP
Allied Stock #: 70651401
Mfr's Part #: 7605595
$228.620 Each
Quantity added: