RS Pro 7580932

Image may be a representation.
See specs for product details.
Interface for HS25 PC-99 0.06mm
Manufacturer #: 7580932
Allied Stock #: 70651645
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series 430193 Series
Color Yellow
Depth 0.157" (4mm)
Dimensions 28 x 27.3 mm
Length 1.102" (28mm)
Operating Temperature, Maximum +200 °C
Operating Temperature, Minimum -40 °C
Width 1.075" (27.3mm)
Temperature Operating Range -40 to +200 °C
Thermal Conductivity 1.5 W/m
  • K
  • Shop By Factory Choice
    UPC Code 5056112121787

    Overview

    RS Thermal Interface Resistor Pads
    RS thermal interface resistor pads offer a quick and convenient solution to the application of thermal materials to specific resistors.

    Product Added to Cart
    RS Pro
    Interface for HS25 PC-99 0.06mm
    Allied Stock #: 70651645
    Mfr's Part #: 7580932
    $2.120 Each
    Quantity added: