RS Pro 750250

Image may be a representation.
See specs for product details.
Steel large spring load fold down handle
Manufacturer #: 750250
Allied Stock #: 70640613
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$7.24 (Each)
2 $7.24
4 $6.86
10 $6.52
20 $6.00
Availability

0 can ship immediately.

154 can ship in 10 days.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2
Product Specifications
Product Attribute Attribute Value Search
Series 225493 Series
Dimensions 1.81 x 4.92" (46 x 125mm)
Handle Type Carrying Handle
Height 4.921" (125mm)
Material Steel
Material, Handle Stainless Steel
Height, Overall 125 mm
Width, Overall 46 mm
Primary Type Hinged
Maximum Load Current 40 kg
Dimensions, Overall 46 x 125
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056111933190

Overview

Spring-loaded Fold Down
Lie flat polythene grip handle

Product Added to Cart
RS Pro
Steel large spring load fold down handle
Allied Stock #: 70640613
Mfr's Part #: 750250
$7.240 Each
Quantity added: