RS Pro 7482241

Image may be a representation.
See specs for product details.
Hook-Up Wire; Green/Yellow; PVC; BS4808; 20 AWG; 16x0.2mm; 100m (328ft)
Manufacturer #: 7482241
Allied Stock #: 71269966

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$22.19 (Reel of 100)
1 $22.19
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Purple
Cross-Section Area 0.52 mm2
Diameter, Outer 0.063 (1.6) in. (mm)
Length 328 (100) ft. (m)
Material, Insulation Polyvinyl Chloride (PVC)
Standards Def Stan 61-12 Part 6
Stranding 16x0.2 mm
Maximum Operating Temperature 85 C
Minimum Operating Temperature -15 C
Insulation Thickness 0.3 mm
Wire Size 20 AWG
Wire Type BS4808
Number of Wires 11
Temperature Operating Range -15 to +85 C
Voltage Rating 1 kV
Primary Type BS4808
Insulation Color Green ; Yellow
Conductor Material Tinned Copper (TC)
Shop By Factory Choice
UPC Code 5056112117940
Product Added to Cart
RS Pro
Hook-Up Wire; Green/Yellow; PVC; BS4808; 20 AWG; 16x0.2mm; 100m (328ft)
Allied Stock #: 71269966
Mfr's Part #: 7482241
$22.190 Reel of 100
Quantity added: