RS Pro 7482171

Image may be a representation.
See specs for product details.
Hook-Up Wire; Purple; PVC; BS4808; 20 AWG; 16x0.2mm; 500m (1640ft)
Manufacturer #: 7482171
Allied Stock #: 71269947

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$79.65 (Reel of 500)
1 $79.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Orange
Cross-Section Area 0.52 mm2
Diameter, Outer 0.063 (1.6) in. (mm)
Length 500 m
Material, Insulation Polyvinyl Chloride (PVC)
Standards Def Stan 61-12 Part 6
Stranding 16x0.2 mm
Maximum Operating Temperature 85 C
Minimum Operating Temperature -15 C
Insulation Thickness 0.3 mm
Wire Size 20 AWG
Wire Type BS4808
Number of Wires 7
Temperature Operating Range -15 to +85 C
Voltage Rating 1 kV
Primary Type BS4808
Insulation Color Purple
Conductor Material Tinned Copper (TC)
Shop By Factory Choice
UPC Code 5056112117735
Product Added to Cart
RS Pro
Hook-Up Wire; Purple; PVC; BS4808; 20 AWG; 16x0.2mm; 500m (1640ft)
Allied Stock #: 71269947
Mfr's Part #: 7482171
$79.650 Reel of 500
Quantity added: