RS Pro 7436245

Image may be a representation.
See specs for product details.
Cable Ties; Roller Ball; Polyester Coated Stainless Steel; Yellow; 7.9" x 0.2"
Manufacturer #: 7436245
Allied Stock #: 70651319
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$26.16 (Pack of 100)
1 $26.16
3 $24.84
Availability

0 can ship immediately.

500 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 895977 Series
Color Yellow
Length 7.874" (200mm)
Material Polyester Coated Stainless Steel
Operating Temperature, Maximum +150 °C
Operating Temperature, Minimum -80 °C
Standards RoHS Compliant
Type Roller Ball
Temperature Operating Range -80 to +150 °C
Shop By Factory Choice
UPC Code 5056112115335
Approximate Length 7.5 "

Overview

Coated Stainless Steel Cable Ties
These ties are an ideal alternative where nylon types are not suitable. Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. Also they have a greater load carrying capacity and may be used for general strapping applications.,Temperature range: -80°C to +150°C

Product Added to Cart
RS Pro
Cable Ties; Roller Ball; Polyester Coated Stainless Steel; Yellow; 7.9" x 0.2"
Allied Stock #: 70651319
Mfr's Part #: 7436245
$26.160 Pack of 100
Quantity added: