RS Pro 7398856

Image may be a representation.
See specs for product details.
Axial Through Hole Fixed Resistor 22kOhm +/-5% 0.5W -500 - +350ppm/ deg C
Manufacturer #: 7398856
Allied Stock #: 70651104

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.013 (Each)
5000 $0.013
10000 $0.012
25000 $0.011
50000 $0.011
75000 $0.01
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000
Product Specifications
Product Attribute Attribute Value Search
Series RS Series
Diameter 2.3 mm
Dimensions 2.3 (Dia.) x 6.3 mm
Length 0.354" (9mm)
Operating Temperature, Maximum +155 °C
Operating Temperature, Minimum -55 °C
Package Type Ammo Pack
Power Rating 0.5 W
Resistance 22 Kilohms
Termination Axial Leads
Tolerance ±5 %
Element Material Carbon Film
Diameter, Lead 0.55 mm
Technology Carbon Film
Temperature Operating Range -55 to +155 °C
Shop By Factory Choice
UPC Code 5056112112075

Overview

Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Product Added to Cart
RS Pro
Axial Through Hole Fixed Resistor 22kOhm +/-5% 0.5W -500 - +350ppm/ deg C
Allied Stock #: 70651104
Mfr's Part #: 7398856
$0.013 Each
Quantity added: