RS Pro 7397837

Image may be a representation.
See specs for product details.
RS Pro; Ashstone Safety Boots; Men's US13/UK 12/EUR 47; Steel Toe Cap; Black
Manufacturer #: 7397837
Allied Stock #: 70824210
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$61.07 (Each)
1 $61.07
3 $58.01
Availability

0 can ship immediately.

1 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 417308 Series
Color Black
Gender Men
Size EUR 47, UK 12
Standards EN ISO 20345 S3
Type Boot
Resistance, Collector to Emitter Abrasion, Heat, Water
Warranty 3 Year Warranty
Closure Type Lace Up
Shop By Factory Choice
UPC Code 5056112111405

Overview

Ashstone S3 Waterproof Boot - Black
Unique abrasion resistant leather upper
Durable Goodyear Welted (Stitched) rubber outsole
Heat resistant outsole 300°C
Full Waterproof and Breathable Membrane
Padded collar for increased support and comfort
Lightweight and Flexible
EVA Footbed for increased anti-fatigue properties
Metal stud and double stitched on stress points for increased wearing
Standards:
EN ISO 20345 S3

Product Added to Cart
RS Pro
RS Pro; Ashstone Safety Boots; Men's US13/UK 12/EUR 47; Steel Toe Cap; Black
Allied Stock #: 70824210
Mfr's Part #: 7397837
$61.070 Each
Quantity added: