RS Pro 7397253

Image may be a representation.
See specs for product details.
Axial Through Hole Fixed Resistor 3Ohm +/-5% 0.25W -500 - +350ppm/ deg C
Manufacturer #: 7397253
Allied Stock #: 70650901
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$23.78 (Pack of 5000)
1 $23.78
56 $21.41
112 $19.27
Availability

0 can ship immediately.

15000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series RS Series
Diameter 2.3 mm
Dimensions 2.3 (Dia.) x 6.3 mm
Length 0.248" (6.3mm)
Operating Temperature, Maximum +155 °C
Operating Temperature, Minimum -55 °C
Package Type Ammo Pack
Power Rating 0.25 W
Resistance 3 Ohms
Termination Axial Leads
Tolerance ±5 %
Element Material Carbon Film
Diameter, Lead 0.55 mm
Technology Carbon Film
Temperature Operating Range -55 to +155 °C
Shop By Factory Choice
UPC Code 5056112110248

Overview

Carbon Film Resistors 0.25W - Full Bandolier (1Ω to 910Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Product Added to Cart
RS Pro
Axial Through Hole Fixed Resistor 3Ohm +/-5% 0.25W -500 - +350ppm/ deg C
Allied Stock #: 70650901
Mfr's Part #: 7397253
$23.780 Pack of 5000
Quantity added: