RS Pro 7347088

Image may be a representation.
See specs for product details.
Toggle Switch SPDT On-On; 5 A; Panel Mount
Manufacturer #: 7347088
Allied Stock #: 70792079

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.62 (Each)
1 $1.62
10 $1.54
25 $1.47
50 $1.35
100 $1.24
250 $1.14
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Bat
Series 423212 Series
Contact Resistance 10 mΩ
Current Rating 5 A
Contact Material Silver Plated Brass
Mounting Type Panel Mount
Operating Temperature, Maximum +85 °C
Operating Temperature, Minimum -30 °C
Cut Out, Panel 6.35 mm
Standards RoHS & Lead Free
Terminal Type Solder
Contact Form SPDT
Contact Configuration SPDT
Contact Current Rating 5 A
Material, Actuator Chromium Plated Brass
Mechanical Life 40000 Cycles
Operation ON-ON
Temperature Operating Range -30 to +85 °C
Voltage Rating 250 VAC
Length, Actuator 10.41 mm
Shop By Factory Choice
UPC Code 5056112105800

Overview

Toggle Switches, Miniature - RS Series
RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.

Product Added to Cart
RS Pro
Toggle Switch SPDT On-On; 5 A; Panel Mount
Allied Stock #: 70792079
Mfr's Part #: 7347088
$1.620 Each
Quantity added: