RS Pro 7346899

Image may be a representation.
See specs for product details.
Black DPDT Rocker Switch; On-On; 3 A @ 120 Vac +85 deg C -30 deg C 8.89mm 15.75mm
Manufacturer #: 7346899
Allied Stock #: 70791249

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.10 (Each)
1 $1.10
Availability

0 can ship immediately.

377 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Rocker
Series 422956 Series
Actuator Color Black
Contact Resistance 20 mΩ
Current Rating 3 A
Contact Material Silver Plated Brass
Mounting Type Panel
Operating Temperature, Maximum +85 °C
Operating Temperature, Minimum -30 °C
Cut Out, Panel 15.75 mm
Standards RoHS Compliant
Terminal Type Right Angle PC Pin
Termination PCB Pins
Contact Form DPDT
Case Material Diallyl Phthalate
Contact Configuration DPDT
Contact Current Rating 3 A @ 120 V ac
Illumination Non-Illuminated
Mechanical Life 30000 Operations
Operation on-none-on
Temperature Operating Range -30 to +85 °C
Voltage Rating 120 VAC
Shop By Factory Choice
UPC Code 5056112105275

Overview

Sub-Miniature Rocker Switches - 4M Series
These Sub-Miniature Rocker Switches are available in a variety of switch configurations with SPDT and DPDT contact configurations. Silver plated Brass contacts with a mechanical life of 30000 make and break cycles are a feature of these Sub-Miniature Rocker Switches . All these Sub-Miniature Rocker Switches have a UL94V0 case material with Nickel plated Brass bushings and stainless steel housings.

Product Added to Cart
RS Pro
Black DPDT Rocker Switch; On-On; 3 A @ 120 Vac +85 deg C -30 deg C 8.89mm 15.75mm
Allied Stock #: 70791249
Mfr's Part #: 7346899
$1.100 Each
Quantity added: