RS Pro 7300209

Image may be a representation.
See specs for product details.
9Vac; 1 Output; 2.1x5.5x9.5mm Linear; Plug In Pwr Supply; 1500mA; 2-Pin Type C
Manufacturer #: 7300209
Allied Stock #: 70824091

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 414957 Series
Configuration Wall Plug
Output Current 1500
Depth 0.157" (4mm)
Dimensions 81.6 x 53 x 67.4 mm
Efficiency 50 %
Input Voltage 230VAC VAC
Length 3.212" (81.6mm)
Length, Overall 81.6 mm
Load Regulation ±25 %
Plug Type 2-Pin Type C - EuroPlug
Type External Transformer
Output Voltage 9 V ac
Number of Outputs 1
Operation Linear
Voltage, Input Range 230 V ac
Width, Overall 53 mm
Output Connection 2.1 x 5.5 x 9.5
Dimensions, Overall 81.6 x 53 x 67.4
Special Features Linear
Warranty 3 Year Warranty
Regulator Type Linear Power Supply
Cable Length 1.8 m
Shop By Factory Choice
UPC Code 5056112102311

Overview

3VA to 20VA Plug-top Adaptors, 2-Pin Euro, AC Output
External AC output adaptors
Plugs directly into a standard 2-pin Euro socket
230Vac 50Hz input
1.8 meter (approx.) output lead with 2.1x5.5x9.5mm output connector
Class II - double insulated
Standards:
EN61558-1

Product Added to Cart
RS Pro
9Vac; 1 Output; 2.1x5.5x9.5mm Linear; Plug In Pwr Supply; 1500mA; 2-Pin Type C
Allied Stock #: 70824091
Mfr's Part #: 7300209
$14.290 Each
Quantity added: