RS Pro 7295135

View More
Image may be a representation.
See specs for product details.
PE Sensor Diffuse 40 - 1000mm LED; Red Light Block 4-Pin M12 Conn NPN; IP67
Manufacturer #: 7295135
Allied Stock #: 70614330
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$74.80 (Each)
1 $74.80
3 $71.06
Availability

0 can ship immediately.

10 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Rectangular
Series 412096 Series
Housing Material ABS, PMMA
Maximum Current 100 mA
Measurement Range 40-1000 mm
Mounting Type Bracket Mount
Response Time 2.5 ms
Standards RoHS Compliant, CE Certified, UL Listed (NRKH, E348498, NRKH7, E348498)
Maximum Operating Temperature +60 C
Minimum Operating Temperature -30 C
Type Reflective Sensors
Light Source LED, Red Light
Sensing Mode Diffuse
IP Rating IP67
Output NPN
Shop By Factory Choice
UPC Code 5056112101550

Overview

Block Style (49x42mm) Photoelectric Sensors
A robust and economic range of block style sensors with a choice of diffuse (direct detect), retro-reflective or thru-beam detection methods.,Housed in a sturdy IP67 protected body, with CE & UL certification these compact sensors are suitable for a variety of industrial product detection and general sensing tasks.

Product Added to Cart
RS Pro
PE Sensor Diffuse 40 - 1000mm LED; Red Light Block 4-Pin M12 Conn NPN; IP67
Allied Stock #: 70614330
Mfr's Part #: 7295135
$74.800 Each
Quantity added: