RS Pro 7292990

Image may be a representation.
See specs for product details.
Yellow round lifting sling; 5m 3ton pull
Manufacturer #: 7292990
Allied Stock #: 70823058
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$23.35 (Each)
1 $23.35
5 $22.18
Availability

0 can ship immediately.

17 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 427200 Series
Color Yellow
Length 196.8" (5000 mm)
Material PET
Standards EN 1492-1
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056112101109

Overview

Round Lifting Slings
Round slings for various lifting applications. colors enable color coding making it easier to identify the right sling for the right task.

Product Added to Cart
RS Pro
Yellow round lifting sling; 5m 3ton pull
Allied Stock #: 70823058
Mfr's Part #: 7292990
$23.350 Each
Quantity added: