RS Pro 7292972
Resources
- Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$16.77
(Each)
1 | $16.77 |
3 | $15.93 |
10 | $15.13 |
25 | $13.92 |
50 | $12.81 |
Availability
0 can ship immediately.
17 can ship in 10 days.
Minimum Quantity: 1
Multiples Of: 1
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | 427200 Series | |
Color | Red | |
Length | 78.74" (2000 mm) | |
Material | PET | |
Standards | EN 1492-1 | |
Warranty | 3 Year Warranty | |
Shop By | Factory Choice | |
UPC Code | 5056112101055 |
Overview
Round Lifting Slings
Round slings for various lifting applications. colors enable color coding making it easier to identify the right sling for the right task.